415-017-541-112

Heilind Number:EDA415-017-541-112
Manufacturer:EDAC
Manufacturer Number:415-017-541-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-541-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-541-112

Detailed Description

Enhance your PCB connectivity with these durable Card Edge connectors, featuring a sleek Metal to Metal design for optimal performance. Crafted with precision, each 2-piece connector boasts a vibrant Green color and offers a secure 17-position setup. The UL 94V-0 Diallyl Phthalate housing ensures reliable insulation, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .2 inches and row spacing of .125 inches, these connectors are perfect for seamless board-to-board integration. Their straight mount orientation allows for easy installation, and they can withstand extreme temperatures ranging from -65 to 125 °C. Elevate your electronic projects with these high-quality components.