415-017-541-122

Heilind Number:EDA415-017-541-122
Manufacturer:EDAC
Manufacturer Number:415-017-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-541-122

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge connectors. Designed for seamless metal-to-metal assembly, these two-piece connectors offer reliable power transmission at an amperage of 10 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision Copper Alloy contacts, they ensure long-lasting performance in demanding environments. With a pitch of .2 inches and row spacing of .125 inches, they provide efficient signal transfer across 17 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -65 to 125 °C guarantees optimal functionality in any application. Upgrade your PCB connections with these green connectors and experience superior reliability.