415-017-541-212

Heilind Number:EDA415-017-541-212
Manufacturer:EDAC
Manufacturer Number:415-017-541-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-541-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-541-212

Detailed Description

Upgrade your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for efficient power transmission, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-performance copper alloy contacts, ensuring reliable operation even in demanding environments. With a pitch of .2 inches and row spacing of .125 inches, they provide precise and secure connections. Boasting 17 positions and a current rating of 10A, they are ideal for various applications. The straight mount orientation offers easy installation on your PCB. Operating smoothly in temperatures ranging from -65 to 125°C, these connectors are built to last. Explore our range of connectors for seamless board-to-board connections.