415-017-541-222

Heilind Number:EDA415-017-541-222
Manufacturer:EDAC
Manufacturer Number:415-017-541-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-541-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-541-222

Detailed Description

Enhance your circuitry with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless connectivity, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of .2 inches and row spacing of .125 inches, they offer precise alignment for up to 17 positions. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are perfect for various applications in electronics and beyond. Upgrade your setup with the ultimate in connectivity solutions.