415-017-542-112

Heilind Number:EDA415-017-542-112
Manufacturer:EDAC
Manufacturer Number:415-017-542-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-542-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-542-112

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless board-to-board integration. Perfect for high-performance applications, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, ensuring reliable power transmission at 10 A. With a pitch of .2 inches and 17 positions, they offer precise alignment and connectivity. The straight mount orientation and .125-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, these connectors are ideal for demanding environments. Elevate your PCB connectivity with this essential component.