415-017-542-122

Heilind Number:EDA415-017-542-122
Manufacturer:EDAC
Manufacturer Number:415-017-542-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-542-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-542-122

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Metal to Metal 2 Piece Connectors. Designed for reliable performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, they ensure efficient power transmission at a 10 A amperage. The .2-inch pitch and .125-inch row spacing accommodate precise PCB connections, while the straight mount orientation simplifies installation. Offering 17 positions, these connectors are essential for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, they guarantee durability and stability in various environments. Upgrade your systems with our top-tier Card Edge Connectors.