415-017-542-212

Heilind Number:EDA415-017-542-212
Manufacturer:EDAC
Manufacturer Number:415-017-542-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-542-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-542-212

Detailed Description

Enhance connectivity with our Card Edge 2 Piece Connectors, designed for seamless metal-to-metal connections. Featuring a vibrant green hue, they not only offer a visually appealing touch but also deliver high performance, with an amperage rating of 10A. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, these connectors ensure durability and reliability. The .2-inch pitch and .125-inch row spacing, along with 17 positions, enable efficient PCB connections. With a straight mount orientation and an operating temperature range of -65 to 125°C, they are ideal for various industrial applications. Upgrade your connectivity solutions with these top-of-the-line connectors.