415-017-542-222

Heilind Number:EDA415-017-542-222
Manufacturer:EDAC
Manufacturer Number:415-017-542-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-542-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-542-222

Detailed Description

Enhance your connection solutions with our Metal to Metal 2 Piece Connectors. Designed for seamless card edge integration, these connectors guarantee reliable performance in a vibrant green hue. Boasting a 10 A amperage capacity, they ensure efficient power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they offer durability and conductivity. With a pitch of .2 inches and row spacing of .125 inches, they facilitate precise board-to-board connections. Featuring 17 positions and a straight mount orientation, they cater to diverse connectivity needs. Able to withstand temperatures ranging from -65 to 125 °C, they are suitable for various environments. Upgrade your PCB setup with these high-quality connectors, a must-have in any electronic assembly project.