415-023-000-212

Heilind Number:EDA415-023-000-212
Manufacturer:EDAC
Manufacturer Number:415-023-000-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-023-000-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-023-000-212

Detailed Description

Enhance your PCB assembly with our Metal to Metal 2 Piece Connectors, boasting a vibrant green hue for easy identification. These high-performing connectors feature a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable conductivity for your applications. With a pitch of .2 inches and row spacing of .125 inches, they offer seamless board-to-board connectivity with 23 positions available. Designed for straight mount orientation, they are suitable for a wide range of electronic projects. Operating effortlessly in temperatures ranging from -65 to 125 °C, these connectors guarantee optimal performance in any environment. Upgrade your setup with these essential components and experience unparalleled efficiency in your circuitry.