415-023-000-222

Heilind Number:EDA415-023-000-222
Manufacturer:EDAC
Manufacturer Number:415-023-000-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-023-000-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-023-000-222

Detailed Description

Upgrade your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a green color for easy identification, they offer a pitch of .2 inches and row spacing of .125 inches, perfect for precise PCB connections. Each connector has 23 positions, allowing for versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, they are ideal for various industrial applications. Choose our Card Edge Connectors for efficient and secure board-to-board connections.