415-023-500-112

Heilind Number:EDA415-023-500-112
Manufacturer:EDAC
Manufacturer Number:415-023-500-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-023-500-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-023-500-112

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green hue, these connectors are designed for optimal performance, with a 10A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. The copper alloy contact material ensures reliable conductivity, while the .2-inch pitch and .125-inch row spacing offer precise alignment. With 23 positions for seamless integration, the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, these connectors are a must-have for any PCB setup. Explore our range of high-quality connectors for your connectivity needs.