415-023-540-122

Heilind Number:EDA415-023-540-122
Manufacturer:EDAC
Manufacturer Number:415-023-540-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-023-540-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-023-540-122

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless metal-to-metal contact, these 2-piece connectors ensure reliable performance in any application. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer both durability and safety. The copper alloy contacts guarantee efficient power transmission, with a 10A amperage rating. With a .2-inch pitch and .125-inch row spacing, these connectors provide precise positioning for 23 positions. Their straight mount orientation simplifies installation, while an operating temperature range of -65 to 125°C ensures optimal functionality in diverse environments. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency.