415-023-540-212

Heilind Number:EDA415-023-540-212
Manufacturer:EDAC
Manufacturer Number:415-023-540-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-023-540-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-023-540-212

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless metal-to-metal contact. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, these connectors ensure reliable performance under demanding conditions. With a pitch of .2 inches and 23 positions, they offer precision and versatility for your PCB assembly. The straight mount orientation and .125-inch row spacing facilitate easy installation, while the 10A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.