415-023-540-222

Heilind Number:EDA415-023-540-222
Manufacturer:EDAC
Manufacturer Number:415-023-540-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-023-540-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-023-540-222

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors not only provide visual distinction but also deliver reliable performance with an amperage rating of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and efficient signal transmission. With a pitch of .2 inches and row spacing of .125 inches, they offer precise alignment for seamless PCB connections. The 23 positions accommodate multiple input/output channels, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are suitable for diverse industrial applications. Trust in our high-quality products to meet your connectivity needs seamlessly.