415-023-541-122

Heilind Number:EDA415-023-541-122
Manufacturer:EDAC
Manufacturer Number:415-023-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-023-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-023-541-122

Detailed Description

Enhance your connectivity with our Card Edge connectors, designed for seamless metal-to-metal connections in electronic devices. Crafted with precision, these two-piece connectors in a vibrant green color offer reliable performance, supporting an amperage of 10 A. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments. Featuring copper alloy contacts, they guarantee efficient signal transmission. With a pitch of .2 inches and row spacing of .125 inches, they provide optimal spacing for 23 positions, facilitating seamless board-to-board connections. Their straight mount orientation offers easy installation. Operating smoothly between temperatures ranging from -65 to 125 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-quality components.