415-023-541-212

Heilind Number:EDA415-023-541-212
Manufacturer:EDAC
Manufacturer Number:415-023-541-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-023-541-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-023-541-212

Detailed Description

Enhance connectivity in your electronic setups with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal interfacing, these 2-piece connectors ensure reliable power transmission with a 10A capacity. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Featuring copper alloy contacts, they offer optimal conductivity. With a compact pitch of .2 inches and row spacing of .125 inches, they facilitate efficient PCB connections. Boasting 23 positions, these connectors are suitable for various applications. Their straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, they are ideal for both standard and demanding environments. Trust in our cutting-edge technology for seamless connectivity solutions.