415-023-541-222

Heilind Number:EDA415-023-541-222
Manufacturer:EDAC
Manufacturer Number:415-023-541-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-023-541-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-023-541-222

Detailed Description

Enhance connectivity and efficiency in your electronic designs with our Metal to Metal 2 Piece Card Edge Connectors. Designed for seamless integration on PCBs, these green connectors ensure reliable power transmission with their 10A capacity. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, they guarantee long-lasting performance even in harsh environments. Featuring a .2" pitch and .125" row spacing, they offer precise alignment for 23 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125°C ensures stability under extreme conditions. Perfect for various applications, these connectors are a vital component for secure board-to-board connections in your electronic projects.