415-023-542-212

Heilind Number:EDA415-023-542-212
Manufacturer:EDAC
Manufacturer Number:415-023-542-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-023-542-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-023-542-212

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, these connectors ensure reliable power transmission. With a pitch of .2 inches and row spacing of .125 inches, they offer seamless integration on your PCB. Boasting 23 positions and a maximum amperage of 10A, they can accommodate various power needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125°C guarantees functionality in diverse environments. Upgrade your connectivity solutions with these robust and efficient connectors.