415-029-000-112

Heilind Number:EDA415-029-000-112
Manufacturer:EDAC
Manufacturer Number:415-029-000-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-029-000-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-029-000-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless metal-to-metal interfacing, these 2-piece connectors offer optimal performance in a compact form. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a current rating of 10 A, these connectors guarantee reliable power transmission. Copper alloy contacts, spaced at a pitch of .2 inches and a row spacing of .125 inches, provide efficient signal transfer across 29 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C ensures versatility and functionality in diverse environments. Elevate your PCB assembly with these high-quality connectors, perfect for various applications in the electronics industry.