415-029-000-122

Heilind Number:EDA415-029-000-122
Manufacturer:EDAC
Manufacturer Number:415-029-000-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-029-000-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-029-000-122

Detailed Description

Enhance your circuit connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green color, these connectors offer reliable performance with a current rating of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a pitch of .2 inches and row spacing of .125 inches, they provide seamless integration on your PCBs. The straight mount orientation and 29 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors are essential for robust electronic setups. Explore our range of high-quality PCB connectors for seamless board-to-board connections.