415-029-000-222

Heilind Number:EDA415-029-000-222
Manufacturer:EDAC
Manufacturer Number:415-029-000-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-029-000-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-029-000-222

Detailed Description

Enhance your connectivity with our Card Edge Metal-to-Metal 2-Piece Connectors. Designed for seamless integration, these green connectors boast a high amperage rating of 10A, making them suitable for various power applications. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while a pitch of .2 inches and row spacing of .125 inches offer precise alignment. With 29 positions available, these connectors facilitate extensive connections. Their straight mount orientation and wide operating temperature range of -65 to 125°C further enhance versatility. Upgrade your PCB connections with this essential component.