415-029-520-122

Heilind Number:EDA415-029-520-122
Manufacturer:EDAC
Manufacturer Number:415-029-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-029-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-029-520-122

Detailed Description

Enhance your connectivity with our Metal to Metal 2 Piece Card Edge Connectors, designed for seamless integration in high-performance electronic systems. Featuring a vibrant green color for easy identification, these connectors offer reliable power transmission with an amperage rating of 10 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-machined Copper Alloy contacts, they ensure secure and efficient signal transfer. With a pitch of .2 inches and row spacing of .125 inches, they provide precise alignment for 29 connections. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -65 to 125 °C ensures reliable performance in diverse environments. Ideal for a range of applications, these connectors are a valuable addition to your electronic components inventory. Elevate your connectivity standards with our Card Edge Connectors.