415-029-520-212

Heilind Number:EDA415-029-520-212
Manufacturer:EDAC
Manufacturer Number:415-029-520-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-029-520-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-029-520-212

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for precision and durability, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy and a pitch of .2 inches, they ensure reliable performance in various applications. Offering 29 positions and a current rating of 10A, they facilitate seamless data transmission. The straight mount orientation and .125-inch row spacing provide ease of installation. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are essential for efficient PCB connectivity. Upgrade your setup with these high-quality connectors for optimal performance.