415-029-520-222

Heilind Number:EDA415-029-520-222
Manufacturer:EDAC
Manufacturer Number:415-029-520-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-029-520-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-029-520-222

Detailed Description

Enhance your connectivity with our Card Edge | Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .2 inches and row spacing of .125 inches, they offer efficient signal transmission. The straight mount orientation and 29 positions make them suitable for a variety of applications. Operating seamlessly in temperatures ranging from -65 to 125 °C, these connectors are a dependable choice for your PCB connectivity needs. Upgrade your setup with these high-quality connectors today.