415-029-540-212

Heilind Number:EDA415-029-540-212
Manufacturer:EDAC
Manufacturer Number:415-029-540-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-029-540-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-029-540-212

Detailed Description

Enhance your electronic connections with our Card Edge connectors, designed for seamless metal-to-metal contact. This two-piece connector set features a vibrant green exterior and can handle up to 10A of current. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, these connectors ensure durability and reliable conductivity. With a pitch of .2 inches and row spacing of .125 inches, they offer precise alignment for 29 positions. Straight mount orientation and a wide operating temperature range of -65 to 125°C make them versatile for various applications. Upgrade your PCB connections with these high-performance connectors.