415-029-540-222

Heilind Number:EDA415-029-540-222
Manufacturer:EDAC
Manufacturer Number:415-029-540-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-029-540-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-029-540-222

Detailed Description

Enhance your PCB connectivity with our Metal to Metal 2 Piece Connectors, featuring a durable green housing made of UL 94V-0 Diallyl Phthalate. With a pitch of .2 inches and a row spacing of .125 inches, these connectors offer precise alignment for seamless integration. Each connector accommodates up to 29 positions, delivering reliable power transfer at an amperage of 10 A. Crafted from copper alloy, the contacts ensure efficient conductivity. Designed for straight mount orientation, they provide a secure fit on your board. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors are ideal for a wide range of applications. Trust in their quality and performance for your connectivity needs.