415-029-541-122

Heilind Number:EDA415-029-541-122
Manufacturer:EDAC
Manufacturer Number:415-029-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-029-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-029-541-122

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. The .2-inch pitch and .125-inch row spacing accommodate precise PCB layouts, offering 29 positions for seamless board-to-board connections. Operating effortlessly in a wide temperature range from -65 to 125 °C, these connectors are perfect for various applications. Choose straight mount orientation for easy installation. Trust in our high-quality connectors to streamline your electronic projects.