415-029-541-222

Heilind Number:EDA415-029-541-222
Manufacturer:EDAC
Manufacturer Number:415-029-541-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-029-541-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-029-541-222

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green hue, these connectors offer a seamless power transfer with an amperage of 10A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, they ensure reliable and efficient operation. With a pitch of .2 inches and row spacing of .125 inches, they provide precise and secure connections. The 29 positions allow for versatile usage, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are perfect for various applications in the electronic industry. Upgrade your PCB connectivity with these top-of-the-line Card Edge Connectors.