415-029-542-122

Heilind Number:EDA415-029-542-122
Manufacturer:EDAC
Manufacturer Number:415-029-542-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-029-542-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-029-542-122

Detailed Description

Enhance your PCB connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring reliable power transmission. With a 10 A amperage rating and a pitch of .2 inches, they offer secure and efficient connectivity for your electronic devices. The 29 positions and .125-inch row spacing provide ample room for multiple connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are ideal for various industrial applications. Upgrade your PCB setup today with these high-quality Card Edge Connectors.