415-029-542-222

Heilind Number:EDA415-029-542-222
Manufacturer:EDAC
Manufacturer Number:415-029-542-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-029-542-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-029-542-222

Detailed Description

Enhance your connectivity solutions with our Card Edge Connectors. Designed for seamless metal-to-metal connections, these two-piece connectors boast a robust construction featuring UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable performance in demanding environments. With a pitch of .2 inches and 29 positions, they offer versatility for various applications. Their straight mount orientation and compact form factor make them ideal for board-to-board PCB connections. Operating flawlessly in a wide temperature range from -65 to 125°C, these connectors are the perfect choice for high-performance electronics. Upgrade your setup with these green-colored connectors and experience enhanced efficiency and durability.