415-035-000-112

Heilind Number:EDA415-035-000-112
Manufacturer:EDAC
Manufacturer Number:415-035-000-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-000-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-000-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal contact, these 2-piece connectors ensure reliable power transmission at an amperage of 10A. Crafted from UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, they guarantee durability and efficient signal transfer. With a pitch of .2 inches and row spacing of .125 inches, they offer precise positioning for 35 positions. Their straight mount orientation simplifies installation, while their wide operating temperature range of -65 to 125°C ensures reliable performance in diverse environments. Trust in our connectors to optimize your PCB connections for seamless functionality.