415-035-000-122

Heilind Number:EDA415-035-000-122
Manufacturer:EDAC
Manufacturer Number:415-035-000-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-000-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-000-122

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge connectors. Designed for seamless metal-to-metal connection, these 2-piece connectors ensure reliable performance. Featuring a vibrant green color, they add a pop of visual appeal to your PCB layout. With an amperage rating of 10A, they can accommodate high-power applications with ease. The housing is made of UL 94V-0 Diallyl Phthalate for enhanced safety. Crafted with copper alloy contacts, they offer optimal conductivity. The .2-inch pitch and .125-inch row spacing allow for efficient positioning on your board, with 35 positions available for versatile connectivity options. Designed for straight mounting orientation, they fit seamlessly into your assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, these connectors are perfect for various environments. Explore our range of connectors for a complete solution to your PCB connectivity needs.