415-035-000-212

Heilind Number:EDA415-035-000-212
Manufacturer:EDAC
Manufacturer Number:415-035-000-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-000-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-000-212

Detailed Description

Enhance connectivity in your electronic devices with our Metal to Metal 2 Piece Card Edge Connectors. Designed for seamless board-to-board communication, these connectors offer reliable performance with a 10 A amperage capacity. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability in various environments. Featuring copper alloy contacts, each positioned at a .2 inch pitch with .125 inch row spacing, they guarantee secure and efficient data transfer. With a straight mount orientation, these connectors provide easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, they are ideal for both indoor and outdoor applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.