415-035-000-222

Heilind Number:EDA415-035-000-222
Manufacturer:EDAC
Manufacturer Number:415-035-000-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-000-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-000-222

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless metal-to-metal connections. These 2-piece connectors boast a vibrant green color and support an amperage of 10 A, making them ideal for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, they ensure durability and reliable conductivity. With a pitch of .2 inches and row spacing of .125 inches, they offer precise positioning on your PCB. The straight mount orientation and 35 positions provide versatility in assembly. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors are essential for any project requiring secure and efficient board-to-board connections. Elevate your connectivity game with our premium Card Edge Connectors.