415-035-500-212

Heilind Number:EDA415-035-500-212
Manufacturer:EDAC
Manufacturer Number:415-035-500-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-500-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-500-212

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2-Piece Connectors. Designed for seamless integration in PCB setups, these green connectors boast a high amperage rating of 10A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material with copper alloy contacts, they guarantee durability and efficient signal transfer. With a pitch of .2 inches and row spacing of .125 inches, they offer precise alignment for optimal performance. Featuring 35 positions and a straight mount orientation, they facilitate easy installation on your board. Operating flawlessly in a wide temperature range from -65 to 125°C, these connectors are ideal for various applications. Upgrade your connectivity solutions with this essential component.