415-035-500-222

Heilind Number:EDA415-035-500-222
Manufacturer:EDAC
Manufacturer Number:415-035-500-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-500-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-500-222

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green hue, these connectors ensure a secure and efficient link for your electronic components. With an amperage of 10 A, they deliver reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee durability and conductivity. The .2-inch pitch and .125-inch row spacing accommodate precise PCB connections, while the 35 positions offer ample room for integration. Designed for straight mount orientation, they facilitate seamless installation. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in their quality for unparalleled performance.