415-035-520-112

Heilind Number:EDA415-035-520-112
Manufacturer:EDAC
Manufacturer Number:415-035-520-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-520-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-520-112

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these green connectors offer reliable performance in various applications. With a 10A amperage rating, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they guarantee long-lasting durability. The .2-inch pitch and .125-inch row spacing, along with 35 positions, provide ample connectivity options. Suitable for straight mounting orientation, they can withstand temperatures ranging from -65 to 125°C. Explore endless possibilities for your PCB setups with these high-quality connectors.