415-035-520-122

Heilind Number:EDA415-035-520-122
Manufacturer:EDAC
Manufacturer Number:415-035-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-520-122

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Featuring a durable two-piece design crafted for seamless metal-to-metal contact, these connectors ensure reliable power transmission. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both safety and style. With a current rating of 10 A, they are ideal for various applications. Each connector boasts copper alloy contacts and a precise pitch of .2 inches, with a row spacing of .125 inches. Offering 35 positions, they facilitate complex circuit connections. Designed for straight mounting orientation, they provide easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are a must-have for any electronics project. Explore the full range of our Board To Board PCB Connectors for seamless integration.