415-035-520-212

Heilind Number:EDA415-035-520-212
Manufacturer:EDAC
Manufacturer Number:415-035-520-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-520-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-520-212

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green hue, these connectors offer a robust solution with a 10 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable performance in demanding environments. With a pitch of .2 inches and row spacing of .125 inches, they facilitate efficient PCB connections with 35 positions available. The straight mount orientation and wide operating temperature range of -65 to 125 °C further enhance versatility. Perfect for various applications, these connectors are a vital component in your connectivity arsenal.