415-035-520-222

Heilind Number:EDA415-035-520-222
Manufacturer:EDAC
Manufacturer Number:415-035-520-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-520-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-520-222

Detailed Description

Enhance your connectivity solutions with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless board-to-board connectivity, these connectors feature a vibrant green color and durable construction. With a high amperage rating of 10 A, they ensure reliable power transmission. The UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee robust performance in demanding environments. Boasting a pitch of .2 inches and row spacing of .125 inches, they offer precise and secure connections. With 35 positions, these connectors provide ample capacity for your applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C ensures versatility. Trust in our quality connectors for efficient and dependable connectivity in your projects.