415-035-540-112

Heilind Number:EDA415-035-540-112
Manufacturer:EDAC
Manufacturer Number:415-035-540-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-540-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-540-112

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these green connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in any application. With a current rating of 10 A, they guarantee reliable power transmission. Crafted from Copper Alloy, the contacts offer excellent conductivity. Featuring a .2-inch pitch and .125-inch row spacing, these connectors provide precise alignment for efficient signal transfer. The straight mount orientation and 35 positions make them ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors are perfect for a wide range of environments. Elevate your connectivity solutions with these essential components.