415-035-540-122

Heilind Number:EDA415-035-540-122
Manufacturer:EDAC
Manufacturer Number:415-035-540-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-540-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-540-122

Detailed Description

Enhance connectivity with our Card Edge 2 Piece Connectors, designed for seamless metal-to-metal contact. Featuring a vibrant green hue, these connectors boast high performance with a 10 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they guarantee durability and reliability. With a pitch of .2 inches and row spacing of .125 inches, they offer precise and efficient PCB connectivity. The 35 positions ensure ample room for multiple connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.