415-035-540-212

Heilind Number:EDA415-035-540-212
Manufacturer:EDAC
Manufacturer Number:415-035-540-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-540-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-540-212

Detailed Description

Enhance connectivity with our Metal to Metal 2 Piece Card Edge Connectors. Designed for efficient board-to-board connections, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a 10A amperage rating, they ensure reliable power transmission. The 35-position layout, with a .2-inch pitch and .125-inch row spacing, offers versatile integration possibilities. Operating smoothly in temperatures ranging from -65 to 125°C, they guarantee consistent performance in varied environments. Perfect for demanding applications, these green connectors are a essential component for your PCB setups.