415-035-540-222

Heilind Number:EDA415-035-540-222
Manufacturer:EDAC
Manufacturer Number:415-035-540-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-540-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-540-222

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, featuring a durable two-piece design for secure metal-to-metal contact. Crafted with precision, these connectors ensure reliable performance in demanding environments. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only offers a sleek aesthetic but also guarantees superior protection. With a contact material of Copper Alloy, they provide excellent conductivity, while the .2-inch pitch and .125-inch row spacing allow for seamless integration onto PCBs. Boasting 35 positions and a 10A amperage, they cater to high-density applications with ease. Whether for industrial or commercial use, these connectors are designed to withstand extreme temperatures ranging from -65 to 125°C, ensuring optimal functionality in any setting. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.