415-035-541-112

Heilind Number:EDA415-035-541-112
Manufacturer:EDAC
Manufacturer Number:415-035-541-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-541-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-541-112

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Crafted for seamless metal-to-metal connections, these two-piece connectors are designed to deliver high performance in demanding environments. Featuring a vibrant green color, they offer a visually appealing touch to your electronic setup. With an amperage rating of 10A, these connectors ensure reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety. The contact material, Copper Alloy, further enhances conductivity for optimal signal transfer. With a pitch of 0.2 inches and row spacing of 0.125 inches, these connectors provide precise alignment on your PCB. Boasting 35 positions, they offer ample connectivity options for your applications. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -65 to 125°C ensures performance stability in diverse operating conditions. Elevate your connectivity solutions with these high-quality Card Edge Connectors.