415-035-541-122

Heilind Number:EDA415-035-541-122
Manufacturer:EDAC
Manufacturer Number:415-035-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-541-122

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, perfect for seamless metal-to-metal integration in electronic systems. Designed for optimum efficiency, these 2-piece connectors boast a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a robust copper alloy contact material, they ensure reliable power transmission at an amperage of 10 A. Featuring a pitch of .2 inches and row spacing of .125 inches, they offer precise alignment in PCB setups. The straight mount orientation and 35 positions cater to various connection requirements, while an extensive operating temperature range of -65 to 125°C guarantees functionality in diverse environments. Trust in these connectors for seamless board-to-board integration in your electronic projects.