415-035-541-212

Heilind Number:EDA415-035-541-212
Manufacturer:EDAC
Manufacturer Number:415-035-541-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-541-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-541-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors feature a vibrant green color and offer reliable power transmission with an amperage of 10 A. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, they ensure long-lasting performance. With a pitch of .2 inches and row spacing of .125 inches, they facilitate precise PCB connections. The straight mount orientation and 35 positions make them ideal for various applications. Operating smoothly in a wide temperature range of -65 to 125°C, these connectors are a dependable choice for your connectivity needs.