415-035-541-222

Heilind Number:EDA415-035-541-222
Manufacturer:EDAC
Manufacturer Number:415-035-541-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-541-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-541-222

Detailed Description

Enhance connectivity in your electronic devices with these durable Card Edge Connectors. Designed for seamless metal-to-metal connection, this two-piece connector set features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a pitch of .2 inches and row spacing of .125 inches, it offers precise alignment for 35 positions. The contact material, crafted from Copper Alloy, guarantees efficient power transfer with an amperage of 10A. Suitable for straight mounting orientation on PCBs, these connectors operate flawlessly in a wide temperature range from -65 to 125°C. Trust in their quality to meet your connectivity needs seamlessly.