415-035-542-122

Heilind Number:EDA415-035-542-122
Manufacturer:EDAC
Manufacturer Number:415-035-542-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-542-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-542-122

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connectors. Designed for reliable performance, these Metal to Metal 2 Piece Connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .2 inches and 35 positions, they offer seamless integration in your PCB setups. The straight mount orientation and compact .125-inch row spacing make them ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are built to withstand even the harshest conditions, making them a dependable choice for your connectivity needs. Upgrade your systems with these high-quality connectors for optimal performance.