415-035-542-212

Heilind Number:EDA415-035-542-212
Manufacturer:EDAC
Manufacturer Number:415-035-542-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-542-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-542-212

Detailed Description

Upgrade your electronics with our Metal to Metal 2 Piece Connectors, offering seamless card edge connectivity. In a vibrant green hue, these connectors are not just visually appealing but also high-performing, with a 10 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, they ensure durability and reliability. With a compact .2-inch pitch and .125-inch row spacing, these connectors are designed for precision. The 35 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -65 to 125 °C, these connectors are ideal for various applications in the electronics industry. Upgrade to our Card Edge Connectors and experience seamless connectivity like never before.